
TE2500B47RJ | |
|---|---|
DigiKey Part Number | A131311-ND |
Manufacturer | |
Manufacturer Product Number | TE2500B47RJ |
Description | RES CHAS MNT 47 OHM 5% 2500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 2500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 47 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 2500W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 23.622" L (60.00mm x 600.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,05000 € | 163,05 € |
| 10 | 124,17100 € | 1.241,71 € |
| 25 | 113,68640 € | 2.842,16 € |
| 50 | 107,13120 € | 5.356,56 € |
| Unit Price without VAT: | 163,05000 € |
|---|---|
| Unit Price with VAT: | 194,02950 € |







