x-1879457-x
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE2500B10RJ

DigiKey Part Number
A131307-ND
Manufacturer
Manufacturer Product Number
TE2500B10RJ
Description
RES CHAS MNT 10 OHM 5% 2500W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 2500W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
2500W
Composition
Wirewound
Temperature Coefficient
±440ppm/°C
Operating Temperature
-55°C ~ 155°C
Features
Flame Proof, Safety
Coating, Housing Type
Silicone Coated
Mounting Feature
Brackets
Size / Dimension
2.362" Dia x 23.622" L (60.00mm x 600.00mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1163,05000 €163,05 €
10124,17100 €1.241,71 €
25113,68640 €2.842,16 €
50107,13120 €5.356,56 €
Manufacturers Standard Package
Unit Price without VAT:163,05000 €
Unit Price with VAT:194,02950 €

Other Suppliers on DigiKey

107In Stock
Ships from WEC