
TE1500B82RJ | |
|---|---|
DigiKey Part Number | A137648-ND |
Manufacturer | |
Manufacturer Product Number | TE1500B82RJ |
Description | RES CHAS MNT 82 OHM 5% 1500W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 1500W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 82 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 1500W | |
Composition | Wirewound | |
Temperature Coefficient | ±440ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Features | Flame Proof, Safety | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets | |
Size / Dimension | 2.362" Dia x 16.339" L (60.00mm x 415.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,85000 € | 92,85 € |
| 10 | 69,37200 € | 693,72 € |
| 25 | 63,03800 € | 1.575,95 € |
| 50 | 59,07700 € | 2.953,85 € |
| 100 | 55,71310 € | 5.571,31 € |
| Unit Price without VAT: | 92,85000 € |
|---|---|
| Unit Price with VAT: | 110,49150 € |


