Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

H8100KBDA | |
|---|---|
DigiKey Part Number | H8100KBDA-ND |
Manufacturer | |
Manufacturer Product Number | H8100KBDA |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H8100KBDA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.098" Dia x 0.283" L (2.50mm x 7.20mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H8100KAYA | TE Connectivity Passive Product | 0 | H8100KAYA-ND | 1,33228 € | Parametric Equivalent |
| H8100KBYA | TE Connectivity Passive Product | 0 | A102351-ND | 1,13000 € | Parametric Equivalent |
| YR1B100KCC | TE Connectivity Passive Product | 1.969 | A105968CT-ND | 0,71000 € | Parametric Equivalent |
| ERC55100K00BEEA600 | Vishay Dale | 0 | 541-ERC55100K00BEEA600TR-ND | 3,09151 € | Parametric Equivalent |
| ERC55100K00BEEB600 | Vishay Dale | 0 | 541-ERC55100K00BEEB600TR-ND | 3,38060 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68206 € | 341,03 € |
| Unit Price without VAT: | 0,68206 € |
|---|---|
| Unit Price with VAT: | 0,81165 € |









