
RNF14BTE100K | |
|---|---|
DigiKey Part Number | RNF14BTE100KTR-ND - Tape & Reel (TR) RNF14BTE100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14BTE100K |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BTE100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMF55100K00BEEB | Vishay Dale | 3.362 | CMF100KHBCT-ND | 1,75000 € | Upgrade |
| MRA0207 100K B 15PPM TA | Ohmite | 502 | 273-MRA0207100KB15PPMTACT-ND | 1,05000 € | Parametric Equivalent |
| YR1B100KCC | TE Connectivity Passive Product | 1.959 | A105968CT-ND | 0,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,29560 € | 7,39 € |
| 50 | 0,26300 € | 13,15 € |
| 100 | 0,23530 € | 23,53 € |
| 250 | 0,20480 € | 51,20 € |
| 500 | 0,18576 € | 92,88 € |
| 1.000 | 0,16955 € | 169,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,14070 € | 703,50 € |
| 10.000 | 0,13127 € | 1.312,70 € |
| 15.000 | 0,12642 € | 1.896,30 € |
| 25.000 | 0,12095 € | 3.023,75 € |
| 35.000 | 0,11768 € | 4.118,80 € |
| 50.000 | 0,11450 € | 5.725,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

