Parametric Equivalent
Parametric Equivalent
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent

RNF14BAE100K | |
|---|---|
DigiKey Part Number | RNF14BAE100K-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RNF14BAE100K |
Description | RES 100K OHM 0.1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14BAE100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±25ppm/°C |
Packaging Tape & Box (TB) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF14BAS100K | Stackpole Electronics Inc | 0 | RNF14BAS100K-ND | 0,50754 € | Parametric Equivalent |
| RNF14BTE100K | Stackpole Electronics Inc | 18.747 | RNF14BTE100KCT-ND | 0,54000 € | Parametric Equivalent |
| CMF55100K00BEEB | Vishay Dale | 3.372 | CMF100KHBCT-ND | 1,75000 € | Upgrade |
| CMF50100K00BEEA | Vishay Dale | 0 | CMF50100K00BEEA-ND | 0,95970 € | Similar |
| MRA0207 100K B 15PPM TA | Ohmite | 504 | 273-MRA0207100KB15PPMTACT-ND | 1,05000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,14882 € | 372,05 € |
| Unit Price without VAT: | 0,14882 € |
|---|---|
| Unit Price with VAT: | 0,17710 € |





