
U5600-000005-100PA | |
|---|---|
DigiKey Part Number | 223-1759-ND |
Manufacturer | |
Manufacturer Product Number | U5600-000005-100PA |
Description | WIRELESS PRESSURE GAUGE 100PSI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 100PSI (689.48kPa) Absolute Male - 1/4" (6.35mm) NPT 24 b Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 100PSI (689.48kPa) | |
Output Type | Bluetooth | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 2.3V ~ 3.6V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 300PSI (2068.43kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 235,59000 € | 235,59 € |
| 5 | 220,87600 € | 1.104,38 € |
| 10 | 215,41200 € | 2.154,12 € |
| 25 | 208,88880 € | 5.222,22 € |
| Unit Price without VAT: | 235,59000 € |
|---|---|
| Unit Price with VAT: | 280,35210 € |



