
U5600-000005-300PA | |
|---|---|
DigiKey Part Number | 223-1760-ND |
Manufacturer | |
Manufacturer Product Number | U5600-000005-300PA |
Description | WIRELESS PRESSURE GAUGE 300PSI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Absolute Male - 1/4" (6.35mm) NPT 24 b Cylinder, Threaded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Absolute | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Bluetooth | |
Output | 24 b | |
Accuracy | ±0.1% | |
Voltage - Supply | 2.3V ~ 3.6V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 900PSI (6205.28kPa) | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,58000 € | 267,58 € |
| 5 | 251,18600 € | 1.255,93 € |
| 10 | 245,09800 € | 2.450,98 € |
| 25 | 237,82720 € | 5.945,68 € |
| Unit Price without VAT: | 267,58000 € |
|---|---|
| Unit Price with VAT: | 318,42020 € |


