U5600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U5600-000005-030PA

DigiKey Part Number
223-1758-ND
Manufacturer
Manufacturer Product Number
U5600-000005-030PA
Description
WIRELESS PRESSURE GAUGE 30PSI
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 30PSI (206.84kPa) Absolute Male - 1/4" (6.35mm) NPT 24 b Cylinder, Threaded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Applications
Industrial Automation
Pressure Type
Absolute
Operating Pressure
30PSI (206.84kPa)
Output Type
Bluetooth
Output
24 b
Accuracy
±0.1%
Voltage - Supply
2.3V ~ 3.6V
Port Size
Male - 1/4" (6.35mm) NPT
Port Style
Threaded
Features
Temperature Compensated
Termination Style
-
Maximum Pressure
90PSI (620.53kPa)
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1235,59000 €235,59 €
5220,87600 €1.104,38 €
10215,41200 €2.154,12 €
30207,67833 €6.230,35 €
Manufacturers Standard Package
Unit Price without VAT:235,59000 €
Unit Price with VAT:280,35210 €