20019846-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20019846-00

DigiKey Part Number
223-20019846-00-ND
Manufacturer
Manufacturer Product Number
20019846-00
Description
SENSOR AD-102 6MM HIGH RESOLUTIO
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Bubble Detector Sensor TTL Output
Datasheet
 Datasheet
EDA/CAD Models
20019846-00 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Box
Part Status
Active
Sensor Type
Bubble Detector
Output Type
TTL
Operating Temperature
5°C ~ 60°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
189,63000 €89,63 €
583,19000 €415,95 €
1080,80000 €808,00 €
2577,94920 €1.948,73 €
5076,00360 €3.800,18 €
10074,22180 €7.422,18 €
Manufacturers Standard Package
Unit Price without VAT:89,63000 €
Unit Price with VAT:106,65970 €