


071-06402 | |
|---|---|
DigiKey Part Number | 223-1898-ND |
Manufacturer | |
Manufacturer Product Number | 071-06402 |
Description | AIR BUBBLE DETECTOR 6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Air Flow Sensor Polycarbonate-ABS |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Range | - | |
Flow Sensor Type | Air | |
Voltage - Input | 5V ~ 24V | |
Port Size | - | |
Switch Function/Rating | Logic | |
Material - Body | Polycarbonate-ABS | |
Operating Temperature | 0°C ~ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,86000 € | 78,86 € |
| 5 | 73,07600 € | 365,38 € |
| 10 | 70,93600 € | 709,36 € |
| 25 | 68,38320 € | 1.709,58 € |
| 50 | 66,64140 € | 3.332,07 € |
| 100 | 65,04650 € | 6.504,65 € |
| Unit Price without VAT: | 78,86000 € |
|---|---|
| Unit Price with VAT: | 93,84340 € |










