Air Flow Sensor Polycarbonate-ABS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Air Flow Sensor Polycarbonate-ABS
Non-Invasive Air Bubble Detector | AD-101

071-06403

DigiKey Part Number
223-1899-ND
Manufacturer
Manufacturer Product Number
071-06403
Description
AIR BUBBLE DETECTOR 4MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Air Flow Sensor Polycarbonate-ABS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
Packaging
Bulk
Part Status
Active
Sensing Range
-
Flow Sensor Type
Air
Voltage - Input
5V ~ 24V
Port Size
-
Switch Function/Rating
Logic
Material - Body
Polycarbonate-ABS
Operating Temperature
0°C ~ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 99
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
187,55000 €87,55 €
581,17800 €405,89 €
1078,80700 €788,07 €
2575,97480 €1.899,37 €
5074,03820 €3.701,91 €
10072,26250 €7.226,25 €
Manufacturers Standard Package
Unit Price without VAT:87,55000 €
Unit Price with VAT:104,18450 €