
454927-E | |
|---|---|
DigiKey Part Number | 2684-454927-ETR-ND - Tape & Reel (TR) 2684-454927-ECT-ND - Cut Tape (CT) 2684-454927-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 454927-E |
Description | MICROCON M 016POS Q VERT 1MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Male Pins | |
Number of Positions | 16 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.189" (4.80mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 € | 3,58 € |
| 10 | 3,03800 € | 30,38 € |
| 25 | 2,84680 € | 71,17 € |
| 50 | 2,71080 € | 135,54 € |
| 100 | 2,58130 € | 258,13 € |
| 250 | 2,41964 € | 604,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 2,22325 € | 1.845,30 € |
| 1.660 | 2,11723 € | 3.514,60 € |
| 2.490 | 2,05759 € | 5.123,40 € |
| 4.150 | 1,98484 € | 8.237,09 € |
| Unit Price without VAT: | 3,58000 € |
|---|---|
| Unit Price with VAT: | 4,26020 € |







