
294252-E | |
|---|---|
DigiKey Part Number | 2684-294252-ETR-ND - Tape & Reel (TR) 2684-294252-ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 294252-E |
Description | DRCQ 0,80 16 F * SMD * 137 E009 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 Position Connector Array, Female Sockets Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 16 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,59000 € | 5,59 € |
| 10 | 4,75000 € | 47,50 € |
| 25 | 4,45240 € | 111,31 € |
| 50 | 4,24000 € | 212,00 € |
| 100 | 4,03750 € | 403,75 € |
| 250 | 3,85212 € | 963,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 740 | 3,50591 € | 2.594,37 € |
| 1.480 | 3,33876 € | 4.941,36 € |
| 2.220 | 3,24472 € | 7.203,28 € |
| Unit Price without VAT: | 5,59000 € |
|---|---|
| Unit Price with VAT: | 6,65210 € |


