
294003-E | |
|---|---|
DigiKey Part Number | 2684-294003-ETR-ND - Tape & Reel (TR) 2684-294003-ECT-ND - Cut Tape (CT) 2684-294003-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294003-E |
Description | 26-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Array, Female Sockets Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Erni | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 26 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.157" (4.00mm) | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,34000 € | 4,34 € |
| 10 | 3,68500 € | 36,85 € |
| 100 | 3,13190 € | 313,19 € |
| 500 | 2,91788 € | 1.458,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,66195 € | 2.661,95 € |
| 2.000 | 2,53504 € | 5.070,08 € |
| 3.000 | 2,46363 € | 7.390,89 € |
| Unit Price without VAT: | 4,34000 € |
|---|---|
| Unit Price with VAT: | 5,16460 € |




