
294136-E | |
|---|---|
DigiKey Part Number | 2684-294136-ETR-ND - Tape & Reel (TR) 2684-294136-ECT-ND - Cut Tape (CT) 2684-294136-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 294136-E |
Description | 26-PIN, VERTICAL, SMT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 26 Position Connector Array, Male Pins Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.031" (0.80mm) |
Manufacturer TE Connectivity Erni | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Board Guide, Pick and Place, Solder Retention |
Part Status Active | Contact Finish Gold |
Connector Type Array, Male Pins | Height Above Board 0.189" (4.80mm) |
Number of Positions 26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 € | 5,63 € |
| 10 | 4,78200 € | 47,82 € |
| 100 | 4,06410 € | 406,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 830 | 3,50059 € | 2.905,49 € |
| 1.660 | 3,33367 € | 5.533,89 € |
| 2.490 | 3,23980 € | 8.067,10 € |
| Unit Price without VAT: | 5,63000 € |
|---|---|
| Unit Price with VAT: | 6,69970 € |



