294139
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

294139-E

DigiKey Part Number
2684-294139-ETR-ND - Tape & Reel (TR)
2684-294139-ECT-ND - Cut Tape (CT)
2684-294139-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
294139-E
Description
MICROCON M 050POS Q VERT 1MM
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
50 Position Connector Array, Male Pins Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
294139-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Erni
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Array, Male Pins
Number of Positions
50
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place, Solder Retention
Contact Finish
Gold
Contact Finish Thickness
-
Mated Stacking Heights
-
Height Above Board
0.189" (4.80mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.275
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,61000 €6,61 €
105,61400 €56,14 €
255,26280 €131,57 €
505,01140 €250,57 €
1004,77200 €477,20 €
2504,62488 €1.156,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8304,11048 €3.411,70 €
1.6603,91452 €6.498,10 €
Manufacturers Standard Package
Unit Price without VAT:6,61000 €
Unit Price with VAT:7,86590 €