
M39029/17-172 | |
|---|---|
DigiKey Part Number | 1506-1023-ND |
Manufacturer | |
Manufacturer Product Number | M39029/17-172 |
Description | CONTACT SOCKET 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22 AWG Size 23 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Socket | |
Contact Size | 23 | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,13000 € | 2,13 € |
| 10 | 1,81300 € | 18,13 € |
| 25 | 1,69920 € | 42,48 € |
| 50 | 1,61780 € | 80,89 € |
| 100 | 1,54070 € | 154,07 € |
| 250 | 1,44416 € | 361,04 € |
| 500 | 1,37520 € | 687,60 € |
| 1.000 | 1,30959 € | 1.309,59 € |
| 2.500 | 1,28046 € | 3.201,15 € |
| Unit Price without VAT: | 2,13000 € |
|---|---|
| Unit Price with VAT: | 2,53470 € |





