
M39029/58-360 | |
|---|---|
DigiKey Part Number | 1506-1065-ND |
Manufacturer | |
Manufacturer Product Number | M39029/58-360 |
Description | CONTACT PIN 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | M39029/58-360 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | 0.12 ~ 0.34mm² | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23500 € | 2,35 € |
| 25 | 0,22000 € | 5,50 € |
| 50 | 0,20960 € | 10,48 € |
| 100 | 0,19940 € | 19,94 € |
| 250 | 0,18692 € | 46,73 € |
| 500 | 0,17800 € | 89,00 € |
| 1.000 | 0,16950 € | 169,50 € |
| 2.500 | 0,15888 € | 397,20 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |












