
M39029/18-177 | |
|---|---|
DigiKey Part Number | 1506-1025-ND |
Manufacturer | |
Manufacturer Product Number | M39029/18-177 |
Description | CONTACT PIN 22AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22 AWG Size 23 Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 23 | |
Wire Gauge or Range - AWG | 22 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 10 | 1,05300 € | 10,53 € |
| 25 | 0,98720 € | 24,68 € |
| 50 | 0,93980 € | 46,99 € |
| 100 | 0,89510 € | 89,51 € |
| 250 | 0,83892 € | 209,73 € |
| 500 | 0,79888 € | 399,44 € |
| 1.000 | 0,76074 € | 760,74 € |
| 2.500 | 0,71313 € | 1.782,83 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |











