
M39029/107-620 | |
|---|---|
DigiKey Part Number | 1506-1008-ND |
Manufacturer | |
Manufacturer Product Number | M39029/107-620 |
Description | CONTACT PIN 22-28AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 22-28 AWG Size 22D Crimp Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal, Machined | |
Contact Type | Pin | |
Contact Size | 22D | |
Wire Gauge or Range - AWG | 22-28 AWG | |
Wire Gauge or Range - mm² | - | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,43300 € | 4,33 € |
| 25 | 0,40520 € | 10,13 € |
| 50 | 0,38580 € | 19,29 € |
| 100 | 0,36730 € | 36,73 € |
| 250 | 0,34428 € | 86,07 € |
| 500 | 0,32782 € | 163,91 € |
| 1.000 | 0,31217 € | 312,17 € |
| 2.500 | 0,29262 € | 731,55 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |











