




DT06-08SA-E008 | |
|---|---|
DigiKey Part Number | 1734-1398-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-E008 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SA-E008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,49000 € | 5,49 € |
| 10 | 4,67000 € | 46,70 € |
| 25 | 4,37680 € | 109,42 € |
| 50 | 4,16780 € | 208,39 € |
| 100 | 3,96900 € | 396,90 € |
| 400 | 3,59920 € | 1.439,68 € |
| 800 | 3,42753 € | 2.742,02 € |
| 1.200 | 3,33096 € | 3.997,15 € |
| Unit Price without VAT: | 5,49000 € |
|---|---|
| Unit Price with VAT: | 6,53310 € |











