Similar



DT04-08PA-E008 | |
|---|---|
DigiKey Part Number | 1734-1357-ND |
Manufacturer | |
Manufacturer Product Number | DT04-08PA-E008 |
Description | CONN RCPT HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-08PA-E008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,53000 € | 4,53 € |
| 10 | 3,84800 € | 38,48 € |
| 25 | 3,60680 € | 90,17 € |
| 50 | 3,43440 € | 171,72 € |
| 100 | 3,27040 € | 327,04 € |
| 250 | 3,06560 € | 766,40 € |
| 500 | 2,91936 € | 1.459,68 € |
| 1.000 | 2,78012 € | 2.780,12 € |
| 2.500 | 2,60627 € | 6.515,67 € |
| Unit Price without VAT: | 4,53000 € |
|---|---|
| Unit Price with VAT: | 5,39070 € |











