




DT04-3P | |
|---|---|
DigiKey Part Number | 1734-1019-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P |
Description | CONN RCPT HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,71000 € | 7,10 € |
| 25 | 0,66520 € | 16,63 € |
| 50 | 0,63320 € | 31,66 € |
| 100 | 0,60290 € | 60,29 € |
| 250 | 0,56512 € | 141,28 € |
| 500 | 0,53812 € | 269,06 € |
| 1.000 | 0,51242 € | 512,42 € |
| 2.500 | 0,48034 € | 1.200,85 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

















