



DMC-M 20-22 BN | |
|---|---|
DigiKey Part Number | 1508-1301-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 20-22 BN |
Description | CONN INSERT HSG 20POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Insert Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,77000 € | 16,77 € |
| 10 | 14,25800 € | 142,58 € |
| 25 | 13,36520 € | 334,13 € |
| 50 | 12,72740 € | 636,37 € |
| 100 | 12,12020 € | 1.212,02 € |
| 250 | 11,36208 € | 2.840,52 € |
| 500 | 10,82046 € | 5.410,23 € |
| Unit Price without VAT: | 16,77000 € |
|---|---|
| Unit Price with VAT: | 19,95630 € |








