
DMC-MD 20 N | |
|---|---|
DigiKey Part Number | 1508-1311-ND |
Manufacturer | |
Manufacturer Product Number | DMC-MD 20 N |
Description | HEAVY DUTY HOUSING, PLUG, SIZE 2 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Connector Mounting Base For DMC-MD Inserts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Mounting Base | |
Number of Positions | - | |
For Use With/Related Products | DMC-MD Inserts | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,67000 € | 27,67 € |
| 10 | 23,52000 € | 235,20 € |
| 25 | 22,04800 € | 551,20 € |
| 50 | 20,99620 € | 1.049,81 € |
| 100 | 19,99490 € | 1.999,49 € |
| 250 | 18,74452 € | 4.686,13 € |
| Unit Price without VAT: | 27,67000 € |
|---|---|
| Unit Price with VAT: | 32,92730 € |











