
DMC-M 20-22 AN | |
|---|---|
DigiKey Part Number | 1508-1300-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 20-22 AN |
Description | CONN INSERT HSG 20POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Insert Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,24000 € | 18,24 € |
| 10 | 15,50300 € | 155,03 € |
| 25 | 14,53240 € | 363,31 € |
| 50 | 13,83880 € | 691,94 € |
| 100 | 13,17860 € | 1.317,86 € |
| 250 | 12,35424 € | 3.088,56 € |
| 500 | 11,76534 € | 5.882,67 € |
| Unit Price without VAT: | 18,24000 € |
|---|---|
| Unit Price with VAT: | 21,70560 € |







