A9CCx-100xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCG-1008F

DigiKey Part Number
A9CCG-1008F-ND
Manufacturer
Manufacturer Product Number
A9CCG-1008F
Description
FLEX CABLE - AFG10G/AF10/AFG10G
Customer Reference
Detailed Description
10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
8.00" (203.20mm)
Number of Positions
10
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 70
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,68000 €8,68 €
107,07500 €70,75 €
256,52240 €163,06 €
506,13340 €306,67 €
1005,76790 €576,79 €
2505,31812 €1.329,53 €
5005,09342 €2.546,71 €
Manufacturers Standard Package
Unit Price without VAT:8,68000 €
Unit Price with VAT:10,32920 €
Alternate Length
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 0
Unit Price: 7,96000 €
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 0
Unit Price: 8,08000 €
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 0
Unit Price: 8,21000 €
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 369
Unit Price: 8,33000 €
FLEX CABLE - AFG10G/AF10/AFG10G
In-Stock: 0
Unit Price: 8,45000 €