
A9CCG-1005F | |
|---|---|
DigiKey Part Number | A9CCG-1005F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1005F |
Description | FLEX CABLE - AFG10G/AF10/AFG10G |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,33000 € | 8,33 € |
| 10 | 6,78400 € | 67,84 € |
| 25 | 6,25480 € | 156,37 € |
| 50 | 5,88180 € | 294,09 € |
| 100 | 5,53120 € | 553,12 € |
| 250 | 5,09996 € | 1.274,99 € |
| 500 | 4,86536 € | 2.432,68 € |
| Unit Price without VAT: | 8,33000 € |
|---|---|
| Unit Price with VAT: | 9,91270 € |






