
A9CCG-1006F | |
|---|---|
DigiKey Part Number | A9CCG-1006F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-1006F |
Description | FLEX CABLE - AFG10G/AF10/AFG10G |
Customer Reference | |
Detailed Description | 10 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,45000 € | 8,45 € |
| 10 | 6,88100 € | 68,81 € |
| 25 | 6,34400 € | 158,60 € |
| 50 | 5,96580 € | 298,29 € |
| 100 | 5,61020 € | 561,02 € |
| 250 | 5,17276 € | 1.293,19 € |
| 500 | 4,94138 € | 2.470,69 € |
| Unit Price without VAT: | 8,45000 € |
|---|---|
| Unit Price with VAT: | 10,05550 € |






