
A9CCG-0206F | |
|---|---|
DigiKey Part Number | A9CCG-0206F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0206F |
Description | FLEX CABLE - AFG02G/AF02/AFG02G |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,73000 € | 5,73 € |
| 10 | 4,86500 € | 48,65 € |
| 25 | 4,56040 € | 114,01 € |
| 50 | 4,34260 € | 217,13 € |
| 100 | 4,13530 € | 413,53 € |
| 250 | 3,87644 € | 969,11 € |
| 500 | 3,69148 € | 1.845,74 € |
| 1.000 | 3,51547 € | 3.515,47 € |
| 2.500 | 3,29565 € | 8.239,12 € |
| Unit Price without VAT: | 5,73000 € |
|---|---|
| Unit Price with VAT: | 6,81870 € |






