
A9CCG-0204F | |
|---|---|
DigiKey Part Number | A9CCG-0204F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0204F |
Description | FLEX CABLE - AFG02G/AF02/AFG02G |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,57000 € | 5,57 € |
| 10 | 4,73700 € | 47,37 € |
| 25 | 4,43960 € | 110,99 € |
| 50 | 4,22740 € | 211,37 € |
| 100 | 4,02560 € | 402,56 € |
| 250 | 3,77364 € | 943,41 € |
| 500 | 3,59362 € | 1.796,81 € |
| 1.000 | 3,42222 € | 3.422,22 € |
| 2.500 | 3,20825 € | 8.020,62 € |
| Unit Price without VAT: | 5,57000 € |
|---|---|
| Unit Price with VAT: | 6,62830 € |






