
A9CCG-0205F | |
|---|---|
DigiKey Part Number | A9CCG-0205F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCG-0205F |
Description | FLEX CABLE - AFG02G/AF02/AFG02G |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 5.00" (127.00mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,80100 € | 48,01 € |
| 25 | 4,50000 € | 112,50 € |
| 50 | 4,28520 € | 214,26 € |
| 100 | 4,08050 € | 408,05 € |
| 250 | 3,82504 € | 956,26 € |
| 500 | 3,64260 € | 1.821,30 € |
| 1.000 | 3,46889 € | 3.468,89 € |
| 2.500 | 3,25198 € | 8.129,95 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |






