
A9CCA-0908F | |
|---|---|
DigiKey Part Number | A9CCA-0908F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0908F |
Description | FLEX CABLE - AFG09A/AF09/AFG09A |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 8.00" (203.20mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,35000 € | 9,35 € |
| 10 | 7,61600 € | 76,16 € |
| 25 | 7,02120 € | 175,53 € |
| 50 | 6,60260 € | 330,13 € |
| 100 | 6,20920 € | 620,92 € |
| 250 | 5,72504 € | 1.431,26 € |
| 500 | 5,52114 € | 2.760,57 € |
| Unit Price without VAT: | 9,35000 € |
|---|---|
| Unit Price with VAT: | 11,12650 € |






