
A9CCA-0906F | |
|---|---|
DigiKey Part Number | A9CCA-0906F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0906F |
Description | FLEX CABLE - AFG09A/AF09/AFG09A |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 6.00" (152.40mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,13000 € | 9,13 € |
| 10 | 7,43900 € | 74,39 € |
| 25 | 6,85760 € | 171,44 € |
| 50 | 6,44900 € | 322,45 € |
| 100 | 6,06470 € | 606,47 € |
| 250 | 5,59184 € | 1.397,96 € |
| 500 | 5,38078 € | 2.690,39 € |
| Unit Price without VAT: | 9,13000 € |
|---|---|
| Unit Price with VAT: | 10,86470 € |






