
A9CCA-0902F | |
|---|---|
DigiKey Part Number | A9CCA-0902F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0902F |
Description | FLEX CABLE - AFG09A/AF09/AFG09A |
Customer Reference | |
Detailed Description | 9 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 2.00" (50.80mm) | |
Number of Positions | 9 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,69000 € | 8,69 € |
| 10 | 7,08300 € | 70,83 € |
| 25 | 6,53040 € | 163,26 € |
| 50 | 6,14080 € | 307,04 € |
| 100 | 5,77480 € | 577,48 € |
| 250 | 5,32444 € | 1.331,11 € |
| 500 | 5,10008 € | 2.550,04 € |
| Unit Price without VAT: | 8,69000 € |
|---|---|
| Unit Price with VAT: | 10,34110 € |






