
A9CCA-0204F | |
|---|---|
DigiKey Part Number | A9CCA-0204F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0204F |
Description | FLEX CABLE - AFG02A/AF02/AFG02A |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 4.00" (101.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 4.00" (101.60mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,95500 € | 49,55 € |
| 25 | 4,64480 € | 116,12 € |
| 50 | 4,42300 € | 221,15 € |
| 100 | 4,21180 € | 421,18 € |
| 250 | 3,94816 € | 987,04 € |
| 500 | 3,75986 € | 1.879,93 € |
| 1.000 | 3,58055 € | 3.580,55 € |
| 2.500 | 3,35667 € | 8.391,67 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 6,93770 € |






