A9CCx-020xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CCA-0202F

DigiKey Part Number
A9CCA-0202F-ND
Manufacturer
Manufacturer Product Number
A9CCA-0202F
Description
FLEX CABLE - AFG02A/AF02/AFG02A
Customer Reference
Detailed Description
2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Receptacle with Latch
Length
2.00" (50.80mm)
Number of Positions
2
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,68000 €5,68 €
104,82600 €48,26 €
254,52400 €113,10 €
504,30820 €215,41 €
1004,10240 €410,24 €
2503,84556 €961,39 €
5003,66214 €1.831,07 €
1.0003,48751 €3.487,51 €
2.5003,26942 €8.173,55 €
Manufacturers Standard Package
Unit Price without VAT:5,68000 €
Unit Price with VAT:6,75920 €
Alternate Length
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: 5,75000 €
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: 5,83000 €
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: 5,91000 €
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: 5,99000 €
FLEX CABLE - AFG02A/AF02/AFG02A
In-Stock: 0
Unit Price: 6,13000 €