
A9CCA-0203F | |
|---|---|
DigiKey Part Number | A9CCA-0203F-ND |
Manufacturer | |
Manufacturer Product Number | A9CCA-0203F |
Description | FLEX CABLE - AFG02A/AF02/AFG02A |
Customer Reference | |
Detailed Description | 2 Position Flat Flex Cable Assembly Receptacle with Latch to Receptacle with Latch 3.00" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Receptacle with Latch | |
Length | 3.00" (76.20mm) | |
Number of Positions | 2 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,75000 € | 5,75 € |
| 10 | 4,89100 € | 48,91 € |
| 25 | 4,58440 € | 114,61 € |
| 50 | 4,36560 € | 218,28 € |
| 100 | 4,15720 € | 415,72 € |
| 250 | 3,89696 € | 974,24 € |
| 500 | 3,71100 € | 1.855,50 € |
| 1.000 | 3,53407 € | 3.534,07 € |
| 2.500 | 3,31309 € | 8.282,73 € |
| Unit Price without VAT: | 5,75000 € |
|---|---|
| Unit Price with VAT: | 6,84250 € |






