A9CAx-160xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-1606F

DigiKey Part Number
A9CAG-1606F-ND
Manufacturer
Manufacturer Product Number
A9CAG-1606F
Description
FLEX CABLE - AFG16G/AF16/AFE16T
Customer Reference
Detailed Description
16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
6.00" (152.40mm)
Number of Positions
16
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,09000 €8,09 €
106,59300 €65,93 €
256,07880 €151,97 €
505,71620 €285,81 €
1005,37540 €537,54 €
2504,95624 €1.239,06 €
5004,71566 €2.357,83 €
Manufacturers Standard Package
Unit Price without VAT:8,09000 €
Unit Price with VAT:9,62710 €
Alternate Length
FLEX CABLE - AFG16G/AF16/AFE16T
In-Stock: 1501
Unit Price: 7,43000 €
FLEX CABLE - AFG16G/AF16/AFE16T
In-Stock: 0
Unit Price: 7,59000 €
FLEX CABLE - AFG16G/AF16/AFE16T
In-Stock: 261
Unit Price: 7,76000 €
FLEX CABLE - AFG16G/AF16/AFE16T
In-Stock: 0
Unit Price: 7,93000 €
FLEX CABLE - AFG16G/AF16/AFE16T
In-Stock: 516
Unit Price: 8,42000 €