
A9CAG-1602F | |
|---|---|
DigiKey Part Number | A9CAG-1602F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1602F |
Description | FLEX CABLE - AFG16G/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,43000 € | 7,43 € |
| 10 | 6,05300 € | 60,53 € |
| 25 | 5,58040 € | 139,51 € |
| 50 | 5,24760 € | 262,38 € |
| 100 | 4,93480 € | 493,48 € |
| 250 | 4,54996 € | 1.137,49 € |
| 500 | 4,29462 € | 2.147,31 € |
| Unit Price without VAT: | 7,43000 € |
|---|---|
| Unit Price with VAT: | 8,84170 € |







