
A9CAG-1605F | |
|---|---|
DigiKey Part Number | A9CAG-1605F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-1605F |
Description | FLEX CABLE - AFG16G/AF16/AFE16T |
Customer Reference | |
Detailed Description | 16 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,45900 € | 64,59 € |
| 25 | 5,95440 € | 148,86 € |
| 50 | 5,59940 € | 279,97 € |
| 100 | 5,26560 € | 526,56 € |
| 250 | 4,85496 € | 1.213,74 € |
| 500 | 4,61040 € | 2.305,20 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |






