
A9CAG-0505F | |
|---|---|
DigiKey Part Number | A9CAG-0505F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0505F |
Description | FLEX CABLE - AFG05G/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,27000 € | 5,27 € |
| 10 | 4,47500 € | 44,75 € |
| 25 | 4,19400 € | 104,85 € |
| 50 | 3,99400 € | 199,70 € |
| 100 | 3,80320 € | 380,32 € |
| 250 | 3,56516 € | 891,29 € |
| 500 | 3,39506 € | 1.697,53 € |
| 1.000 | 3,23316 € | 3.233,16 € |
| 2.500 | 3,03099 € | 7.577,48 € |
| Unit Price without VAT: | 5,27000 € |
|---|---|
| Unit Price with VAT: | 6,27130 € |






