
A9CAG-0502F | |
|---|---|
DigiKey Part Number | A9CAG-0502F-ND |
Manufacturer | |
Manufacturer Product Number | A9CAG-0502F |
Description | FLEX CABLE - AFG05G/AF05/AFE05T |
Customer Reference | |
Detailed Description | 5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 4,23000 € | 42,30 € |
| 25 | 3,96560 € | 99,14 € |
| 50 | 3,77600 € | 188,80 € |
| 100 | 3,59580 € | 359,58 € |
| 250 | 3,37064 € | 842,66 € |
| 500 | 3,20984 € | 1.604,92 € |
| 1.000 | 3,05676 € | 3.056,76 € |
| 2.500 | 2,86561 € | 7.164,03 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |






