A9CAx-050xx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A9CAG-0503F

DigiKey Part Number
A9CAG-0503F-ND
Manufacturer
Manufacturer Product Number
A9CAG-0503F
Description
FLEX CABLE - AFG05G/AF05/AFE05T
Customer Reference
Detailed Description
5 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 3.00" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Contact Termination
Receptacle with Latch to Solder Tab
Length
3.00" (76.20mm)
Number of Positions
5
Pitch
0.100" (2.54mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15,08000 €5,08 €
104,31200 €43,12 €
254,04160 €101,04 €
503,84880 €192,44 €
1003,66500 €366,50 €
2503,43560 €858,90 €
5003,27170 €1.635,85 €
1.0003,11567 €3.115,67 €
2.5002,92083 €7.302,07 €
Manufacturers Standard Package
Unit Price without VAT:5,08000 €
Unit Price with VAT:6,04520 €
Alternate Length
FLEX CABLE - AFG05G/AF05/AFE05T
In-Stock: 2512
Unit Price: 4,97000 €
FLEX CABLE - AFG05G/AF05/AFE05T
In-Stock: 797
Unit Price: 5,17000 €
FLEX CABLE - AFG05G/AF05/AFE05T
In-Stock: 0
Unit Price: 5,27000 €
FLEX CABLE - AFG05G/AF05/AFE05T
In-Stock: 167
Unit Price: 5,36000 €
FLEX CABLE - AFG05G/AF05/AFE05T
In-Stock: 0
Unit Price: 5,55000 €