
A9CAA-1706E | |
---|---|
DigiKey Part Number | A9CAA-1706E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1706E |
Description | FLEX CABLE - AFK17A/AE17/AFH17T |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,72000 € | 8,72 € |
10 | 7,10900 € | 71,09 € |
25 | 6,55480 € | 163,87 € |
50 | 6,16380 € | 308,19 € |
100 | 5,79640 € | 579,64 € |
250 | 5,34440 € | 1.336,10 € |
500 | 5,12426 € | 2.562,13 € |
Unit Price without VAT: | 8,72000 € |
---|---|
Unit Price with VAT: | 10,37680 € |




