
A9CAA-1708E | |
|---|---|
DigiKey Part Number | A9CAA-1708E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1708E |
Description | FLEX CABLE - AFK17A/AE17/AFH17T |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,98000 € | 8,98 € |
| 10 | 7,63000 € | 76,30 € |
| 25 | 7,15200 € | 178,80 € |
| 50 | 6,81060 € | 340,53 € |
| 100 | 6,48550 € | 648,55 € |
| 250 | 6,07968 € | 1.519,92 € |
| 500 | 5,78972 € | 2.894,86 € |
| 1.000 | 5,51372 € | 5.513,72 € |
| Unit Price without VAT: | 8,98000 € |
|---|---|
| Unit Price with VAT: | 10,68620 € |






