
A9CAA-1705E | |
---|---|
DigiKey Part Number | A9CAA-1705E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1705E |
Description | FLEX CABLE - AFK17A/AE17/AFH17T |
Customer Reference | |
Detailed Description | 17 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 5.00" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 5.00" (127.00mm) | |
Number of Positions | 17 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 8,59000 € | 8,59 € |
10 | 6,99900 € | 69,99 € |
25 | 6,45280 € | 161,32 € |
50 | 6,06800 € | 303,40 € |
100 | 5,70630 € | 570,63 € |
250 | 5,26128 € | 1.315,32 € |
500 | 5,03714 € | 2.518,57 € |
Unit Price without VAT: | 8,59000 € |
---|---|
Unit Price with VAT: | 10,22210 € |




