
A9CAA-1206E | |
|---|---|
DigiKey Part Number | A9CAA-1206E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1206E |
Description | FLEX CABLE - AFK12A/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 6.00" (152.40mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 6,33400 € | 63,34 € |
| 25 | 5,84000 € | 146,00 € |
| 50 | 5,49180 € | 274,59 € |
| 100 | 5,16440 € | 516,44 € |
| 250 | 4,76172 € | 1.190,43 € |
| 500 | 4,51360 € | 2.256,80 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |






