
A9CAA-1202E | |
|---|---|
DigiKey Part Number | A9CAA-1202E-ND |
Manufacturer | |
Manufacturer Product Number | A9CAA-1202E |
Description | FLEX CABLE - AFK12A/AE12/AFH12T |
Customer Reference | |
Detailed Description | 12 Position Flat Flex Cable Assembly Receptacle with Latch to Solder Tab 2.00" (50.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle with Latch to Solder Tab | |
Length | 2.00" (50.80mm) | |
Number of Positions | 12 | |
Pitch | 0.050" (1.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 € | 7,37 € |
| 10 | 6,00400 € | 60,04 € |
| 25 | 5,53480 € | 138,37 € |
| 50 | 5,20480 € | 260,24 € |
| 100 | 4,89460 € | 489,46 € |
| 250 | 4,51288 € | 1.128,22 € |
| 500 | 4,25630 € | 2.128,15 € |
| Unit Price without VAT: | 7,37000 € |
|---|---|
| Unit Price with VAT: | 8,77030 € |






